Cricut 2009445 Smart Vinyl Permanent Film White Durable craft material

Order Code:

18-7867

Brand: Cricut MPN: 2009445 EAN-13: 0093573911842
Qty Unit Price (Ex VAT)
1+ £14.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 25/03/2026

Cricut 2009445 is Cricut's Smart Vinyl Permanent Film White, a durable crafting material designed for a range of applications. This high-quality vinyl is engineered to adhere effectively to a variety of surfaces, offering reliable performance and longevity, making it suitable for both indoor and outdoor use. Its permanent adhesive properties ensure robust attachment to substrates such as plastic, glass, metal, and wood, and it is particularly useful in projects demanding long-term stability like signage, custom decals, and decorative installations. Being water and UV-resistant, this vinyl is capable of withstanding environmental stressors, thereby maintaining its integrity in diverse conditions.
Type Film
Material Vinyl
Colour White
Content 1
Dimensions (L x W) 910 mm x 330 mm
Length 910mm
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot