Cricut 2009039 Roll holder White Plastic Holds rolls securely in place

MPN
2009039
Brand
Cricut
EAN-13
0093573988967
Order Code
18-7857
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £54.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cricut 2009039 is a roll holder engineered from white plastic designed to securely hold rolls in place, which is critical for applications requiring precision and stability. It is suitable for integration with various Cricut cutting machines, providing support during the cutting process to prevent material slipping and ensure accurate cuts. Such a holder is particularly useful in disciplines where precise material handling is essential, including graphic design, vinyl crafting, and textile engineering, where consistency and reliability are paramount. Built to handle the rigours of continuous operation, the 2009039 roll holder supports operational efficiency by facilitating seamless material feed.
Type Roll holder
Content 1
Dimensions (L x W x H) 76.2 x 416.6 x 228.6 mm
Height 228.6mm
Length 76.2mm
Width 416.6mm

Reviews

Be the first to submit a review

Trustpilot