Cricut 2008870 Joy Smart Cardstock Sticker White Card

Order Code:

18-7852

Brand: Cricut MPN: 2008870 EAN-13: 0093573638039

Discontinued


Cricut 2008870 is the Joy Smart Sticker Cardstock in white, a specifically designed material for precise cutting applications. This innovative sticker cardstock eliminates the need for a cutting mat, as it incorporates an adhesive that facilitates direct loading into compatible cutting machines such as the Cricut Joy. Its high-quality cardstock composition ensures clean cuts, making it ideal for engineering applications that require precise prototyping, bespoke labelling, or the creation of custom components. The adhesive backing of this cardstock provides secure and reliable attachment, suitable for various materials including paper, plastic, and metal surfaces, thus enhancing the versatility of engineered designs.
Type Coloured Card
Colour White
Content 1
Dimensions (L x W) 33 cm x 13.9 cm
Length 33cm
Width 13.9cm

Trustpilot