Cricut 2008777 Infusible Ink Transfer Sheets 2er Film Grey

Order Code:

18-7848

Brand: Cricut MPN: 2008777 EAN-13: 0093573861468

Discontinued


Cricut 2008777 Infusible Ink Transfer Sheets 2er Film Grey is a high-quality transfer material designed for permanent, full-colour infusions onto compatible Cricut blanks. Engineered for durability, these transfer sheets are infused with ink that becomes a part of the base material, offering vivid colour retention without any cracking, peeling, or flaking. The technology is specifically suitable for crafting personalised apparel, coasters, and tote bags, providing precision in design transfer due to its bonding properties under heat. Ideal for use in environments employing heat press machines, this product offers a reliable solution for creating custom designs with professional finish on polyester-based surfaces.
Type Film
Colour Grey
Content 2
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Trustpilot