Cricut 2008770 Infusible Ink Transfer Sheets Rose Pattern 2 sheets

MPN
2008770
Brand
Cricut
EAN-13
0093573360367
Order Code
18-7846
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cricut 2008770, Infusible Ink Transfer Sheets Rose Pattern, are precision-engineered materials designed for creating seamless heat transfers onto a variety of compatible surfaces. These sheets measure 12 x 12 inches, and include two sheets per package, providing a durable and vibrant print result due to their unique infusible ink composition. The transfer sheets are designed for use with Cricut cutting machines and require the use of high heat for the ink to infuse directly into materials such as polyester fabrics and poly-coated surfaces, resulting in a smooth and professional quality finish. Typical engineering applications include creating custom-designed apparel, personalised bags, and bespoke home decor items, offering long-lasting wear and resistance to water, cracking, and peeling.
Type Film
Colour Rose, Pattern
Content 2
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Reviews

Be the first to submit a review

Trustpilot