Cricut 2008769 Series Infusible Ink Transfer Sheets Multicolour Pattern

MPN
2008769
Brand
Cricut
EAN-13
0093573584381
Order Code
18-7845
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008769 Infusible Ink Transfer Sheets, offer vibrant multicolour patterns designed for precise and durable sublimation transfers. These transfer sheets, part of Cricut's innovative line, utilise a specialised ink that fuses with base materials for seamlessly integrated designs, creating a smooth, professional finish without any flaking or peeling. The product is engineered to work optimally with compatible Cricut machines, facilitating the precision application of intricate patterns onto a variety of surfaces such as fabrics and ceramic coasters. This makes them ideal for customising apparel, creating unique home décor, and producing personalised gifts in engineering and design applications, where reliability and longevity of ink transfer are critical.
Type Film
Content 2
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Trustpilot