Cricut 2008768 Infusible Ink Transfer Sheet Brown Black Pattern Pack of 2

MPN
2008768
Brand
Cricut
EAN-13
0093573233760
Order Code
18-7844
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008768 comprises Infusible Ink Transfer Sheets in a brown and black pattern, available in a pack of two. These transfer sheets are designed to provide high-quality, vibrant ink infusions onto compatible materials, ensuring long-lasting and wash-resistant results. Ideal for engineering applications involving material customisation, such as personalising tools, equipment covers, or custom prototypes, these sheets streamline the process of transferring intricate designs without the risk of peeling or cracking. Engineered for use with Cricut cutting machines, these sheets offer precise alignment and seamless integration into complex design workflows, making them an asset for projects requiring a professional finish.
Type Film
Content 2
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Trustpilot