Cricut 2008693 Smart Iron-On Film Silver heat-transfer vinyl 13.9x365cm

MPN
2008693
Brand
Cricut
EAN-13
0093573773259
Order Code
18-7839
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2008693 is the Smart Iron-On Film in a sleek silver finish, distinguished by its generous dimensions of 13.9 cm by 365 cm. This high-quality heat-transfer vinyl is engineered for lasting durability, facilitating an effortless adherence onto fabrics when subjected to appropriate thermal activation. The film's robust composition ensures it withstands repeated wash cycles, maintaining its integrity and colour without compromising on quality. Typical engineering applications include custom apparel design, textile die-cutting, and personalised branding, where precision and efficiency are paramount. The Smart Iron-On Film is an optimal choice for projects requiring a reliable and long-lasting bonding solution.
Type Film
Material Vinyl
Colour Silver
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot