Cricut 2008692 Smart Iron-on Film Red Durable easy-to-use material

MPN
2008692
Brand
Cricut
EAN-13
0093573482274
Order Code
18-7838
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2008692 Smart Iron-on Film Red is a durable and easy-to-use material designed for precise personalisation projects. This heat-transfer vinyl is engineered for use with Cricut cutting machines, offering seamless integration for intricate designs. The material's robust adhesive properties ensure long-lasting adhesion to a wide variety of fabrics, making it suitable for custom clothing, home décor, and textile craft projects. Its flexible composition allows for repeated washing cycles without compromising the integrity of the applied design. This innovative product is ideal for engineers and designers seeking reliable and efficient materials for creating bespoke textile applications.
Type Film
Material Vinyl
Colour Red
Content 1
Cutting Length 273cm
Cutting Width 33cm

Trustpilot