Cricut 2008689 Smart Iron-On Film Ocean Colour Durable and Easy to Use

MPN
2008689
Brand
Cricut
EAN-13
0093573889981
Order Code
18-7837
Country of Origin
South Korea

Discontinued


Cricut 2008689 is known for its Smart Iron-On Film in Ocean colour, a durable and user-friendly material designed for precision applications. This product integrates seamlessly with various cutting machines, enabling clean and detailed designs on textiles. The film is engineered for high durability, ensuring it withstands laundering and daily wear. Typical engineering applications include garment customisation, fabric decoration, and the production of textile-based labels, providing a versatile solution for both home and professional projects.
Type Film
Colour Ocean
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot