Cricut 2008688 Smart Iron-On Film Navy Colour Material for Craft Projects

MPN
2008688
Brand
Cricut
EAN-13
0093573907012
Order Code
18-7836
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2008688 Smart Iron-On Film in navy colour is a versatile material designed for precision application in craft and engineering projects requiring durable customisation. This innovative film is engineered to cut beautifully and adhere securely to a variety of base materials, enabling clean and effortless transfer. Suitable for use in applications where thermal adhesion to fabrics or compatible surfaces is needed, the product excels in creating bespoke designs on materials used in textile prototyping, personalised apparel, and home décor items. The Smart Iron-On Film is optimised for high performance under repeated wear and washing, ensuring longevity and resilience in demanding environments.
Type Film
Colour Navy
Content 1
Cutting Length 273cm
Cutting Width 33cm

Trustpilot