Cricut 2008687 Cricut Smart Iron-On Film Navy Durable heat-transfer material

MPN
2008687
Brand
Cricut
EAN-13
0093573358326
Order Code
18-7835
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2008687 is the Smart Iron-On Film Navy, a durable heat-transfer material engineered for versatile use. The material is designed to adhere seamlessly to a range of fabrics, including cotton and polyester, ensuring longevity without compromising flexibility or durability. Ideal for engineering applications such as prototype textile testing, custom garment modifications, and personalised fabric embellishments, this smart iron-on film maintains structural integrity under regular washing conditions. Its user-friendly integration with cutting machines allows precise customisation for detailed designs, making it suitable for both professional and educational environments where precision and reliability are paramount.
Type Film
Colour Navy
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot