Cricut 2008686 Smart Iron-On Film Grass Durable easy-to-use adhesive material

Order Code:

18-7834

Brand: Cricut MPN: 2008686 EAN-13: 0093573642883

Discontinued


Cricut 2008686 Smart Iron-On Film Grass is a durable adhesive material designed for efficiency in both personal and professional fabrication projects. The film features Cricut's innovative Smart technology, which allows it to be used directly on materials with compatible smart cutting machines without the need for a cutting mat, simplifying the process. Known for its strong adhesion and flexibility, this product is suitable for a variety of applications including custom apparel design, home décor embellishment, and textile art. Engineered for ease of use, it supports layering and can withstand frequent washes, making it ideal for creating resilient and intricate designs on fabric.
Type Film
Colour Grass
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot