Cricut 2008680 Smart Iron-On Holo Film Blue Translucent

MPN
2008680
Brand
Cricut
EAN-13
0093573466359
Order Code
18-7833
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2008680 is a Smart Iron-On Holo Film available in blue translucent. This product is engineered to offer precise cutting capabilities and seamless application, ensuring durability and longevity on fabric surfaces. The holographic nature of the film provides a unique visual effect, making it ideal for creating intricate designs on textiles, custom apparel, and other fabric-based projects. As it is optimised for use with Cricut cutting machines, this film ensures compatibility and ease of use in engineering contexts where precision and detail are critical.
Type Film
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot