Cricut 2008675 Smart Iron-On Film Red Glitter effect

MPN
2008675
Brand
Cricut
EAN-13
0093573765186
Order Code
18-7832
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £18.33 £15.58
10+ £15.00
50+ £14.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Cricut 2008675 is the Smart Iron-On Film Red Glitter effect, identified by UPC number 00093573765186. This innovative product is specifically engineered to deliver a durable and dazzling finish, ideal for custom fabric decoration projects. Offering effortless application and reliable adhesion, the film supports precise cutting and weeding, making it suitable for engineers involved in textile processing or custom garment manufacturing. Typical applications include personalising clothing, creating intricate designs on fabric surfaces, or producing customised home decor items. The material's superior performance in repeated wash cycles ensures longevity, making it a versatile choice for a range of professional and industrial tasks requiring permanent fabric embellishment.
Type Film
Colour Red, Glitter effect
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Reviews

Be the first to submit a review

Trustpilot