Cricut 2008673 Smart Iron-On Film Gold Glitter effect

MPN
2008673
Brand
Cricut
EAN-13
0093573726835
Order Code
18-7831
Country of Origin
South Korea

Discontinued


Cricut 2008673 is the Smart Iron-On Film Gold Glitter effect, distinguished by its durable and versatile heat-transfer properties ideal for a range of crafting and textile applications. Engineered for ease of use, the film stands out due to its superior adherence to cotton, polyester, and poly/cotton blends, ensuring long-lasting and resilient designs even after repeated washing. This product features a glitter effect that adds a decorative finish suitable for custom apparel and bespoke textile graphics, making it particularly useful for personalised clothing, fashion accessories, and interior textile enhancements. With its compatibility with the Cricut cutting machines, it offers precision and clean edges, essential for intricate designs in engineering environments focused on prototyping and decorative implementations.
Type Film
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot