Cricut 2008672 Cricut Smart Iron-On Film Black Glitter Effect

MPN
2008672
Brand
Cricut
EAN-13
0093573638336
Order Code
18-7830
Country of Origin
South Korea

Discontinued


Cricut 2008672 is the Cricut Smart Iron-On Film with a Black Glitter Effect, identified by the product type as new. Exhibiting high durability and ease of use, this heat-transfer vinyl is engineered to be both robust and flexible, adhering well to a variety of textiles, ensuring that it conforms smoothly to the surface. Its black glitter aesthetic provides an added visual dimension to projects while maintaining long-lasting adhesion, capable of withstanding up to 50 wash cycles. Primarily used in the realm of textile customisation, the film is particularly well-suited for engineering applications such as fabric décor, logo designs, and garment enhancements where precise alignment and longevity are essential.
Type Film
Material Vinyl
Colour Black, Glitter effect
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot