Cricut 2008660 Smart Vinyl Permanent Film Ocean blue

Image Representative of Range

Cricut 2008660 Smart Vinyl Permanent Film Ocean blue

MPN
2008660
Brand
Cricut
EAN-13
0093573359279
Order Code
18-7827
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008660 Smart Vinyl Permanent Film Ocean blue is a high-performance adhesive vinyl designed for durable, long-lasting applications. Engineered to withstand both indoor and outdoor use, this permanent vinyl features robust adhesive properties that ensure reliable application on a variety of substrates including plastic, glass, metal, and wood. Its weather-resistant formulation enables it to retain colour fidelity and adhesion even in harsh environmental conditions, making it ideal for labelling, signage, and decorative purposes in engineering and manufacturing settings. This vinyl is compatible with Cricut cutting machines, ensuring precise and consistent results for technical applications requiring customised shapes and detailed graphics.
Type Film
Material Vinyl
Colour Ocean blue
Content 1
Cutting Length 370cm
Cutting Width 33cm

Trustpilot