Easter Opening Hours and Delivery Dates here

Cricut 2008656 Smart Vinyl Permanent Film Grass Durable long-lasting vinyl

Order Code:

18-7824

Brand: Cricut MPN: 2008656 EAN-13: 0093573585715
Qty Was Unit Price (Ex VAT)
1+ £29.02 £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Cricut 2008656 Smart Vinyl Permanent Film Grass is an advanced material engineered for long-lasting durability. This product is characterised by its resilient composition, making it ideal for both indoor and outdoor applications where exposure to varying environmental conditions may occur. Engineered for precision, this vinyl film adheres securely to surfaces such as glass, metal, and plastic, providing consistent performance in crafting and industrial labelling. Its permanent adhesive properties ensure that when applied, it maintains integrity over time, suitable for products requiring lasting visual impact or instructions. The Smart Vinyl design facilitates easy cutting with Cricut machines, allowing for efficient and accurate implementation in projects involving intricate detail.
Type Film
Material Vinyl
Colour Grass
Content 1
Cutting Length 370cm
Cutting Width 33cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot