Cricut 2008632 Smart Vinyl Permanent Film Purple Durable and Long-lasting

Order Code:

18-7821

Brand: Cricut MPN: 2008632 EAN-13: 0093573627149

Discontinued


Cricut 2008632 Smart Vinyl™ Permanent Film Purple is a robust and enduring material specifically engineered for precise and intricate designs. This product features a strong adhesive backing that ensures secure and continuous adhesion to a variety of surfaces, promoting longevity and durability in demanding applications. The vinyl's reliable adherence makes it well-suited for creating bespoke labels, signage, and decorative elements that require enduring performance in both indoor and outdoor settings. Due to its compatibility with computerised cutting machines, this vinyl facilitates accurate cuts, making it ideal for engineering projects that necessitate precision and consistent quality. Its ultraviolet and water-resistant properties enable its usage in environments prone to exposure to the elements, thereby ensuring the integrity of the applied graphics over time.
Type Film
Material Vinyl
Colour Purple
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot