Cricut 2008627 Smart Vinyl Permanent Film Silver matt Metallic

MPN
2008627
Brand
Cricut
EAN-13
0093573961960
Order Code
18-7820
Country of Origin
China

Discontinued


Cricut 2008627 Smart Vinyl Permanent Film Silver matt Metallic is a high-quality adhesive vinyl designed for durable use in crafts and engineering applications. This product is well-suited for both indoor and outdoor projects, thanks to its robust adhesive properties that ensure long-lasting attachment on a variety of surfaces such as wood, glass, and plastic. The matte metallic silver finish provides resistance to fading and scratches, making it ideal for labelling, signage, and decorative purposes where longevity and aesthetics are a priority. Its compatibility with Cricut cutting machines allows for precise customisation, enabling engineers and designers to create intricate patterns and designs efficiently.
Type Film
Material Vinyl
Colour Silver (matt), Metallic
Content 1
Dimensions (L x W) 90 cm x 33 cm
Length 90cm
Width 33cm

Trustpilot