Cricut 2008619 Cricut Smart Vinyl Permanent Film Glossy finish Silver

MPN
2008619
Brand
Cricut
EAN-13
0093573523755
Order Code
18-7819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £27.07 £23.01
10+ £22.25
50+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Cricut 2008619 is a Smart Vinyl Permanent Film with a glossy silver finish, engineered for durability and adaptability. This specialised vinyl is designed to weather the elements, making it ideal for outdoor projects as it resists fading and exposure to UV light. The vinyl's firm adhesive bond ensures stability on various surfaces such as metal, glass, and plastic, offering reliability in both indoor and outdoor applications like vehicle graphics, signage, and personalised items. Cricut's innovative cutting edge technology allows for clean and precise cuts without a cutting mat, providing seamless integration with compatible Cricut machines for advanced project designs.
Type Film
Material Vinyl
Colour Glossy finish, Silver
Content 1
Cutting Length 366cm
Cutting Width 33cm

Reviews

Be the first to submit a review

Trustpilot