Cricut 2008617 Smart Vinyl Permanent Film Silver Glossy

MPN
2008617
Brand
Cricut
EAN-13
0093573979224
Order Code
18-7818
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2008617 is a high-quality Smart Vinyl™ Permanent film, with a striking silver glossy finish, ideal for a variety of precision-engineered applications. Designed for both indoor and outdoor use, due to its durable and weather-resistant properties, this vinyl film offers superior adhesion on a range of surfaces, including plastic, glass, and metal. It is particularly suited for engineers and designers involved in creating custom signage, intricate decals, and permanent labelling for industrial equipment. The permanent adhesive ensures a robust bond, providing longevity and resilience in high-demand environments.
Type Film
Material Vinyl
Colour Silver (glossy)
Content 1
Dimensions (L x W) 90 cm x 33 mm
Length 90cm
Width 33mm

Trustpilot