Cricut 2008070 Glitter Pen Set Black Silver Gold

Order Code:

18-7810

Brand: Cricut MPN: 2008070 EAN-13: 0093573254819

Discontinued


Cricut 2008070 Glitter Pen Set comprises pens in black, silver, and gold, each designed for precision and consistency in crafting projects. Engineered with a 0.8 mm tip, these pens deliver a smooth application of glitter ink, which is suitable for creating detailed designs on paper, cardstock, and a range of other compatible materials. The ink is designed for permanence, ensuring longevity in coloured results without fading, making it ideal for applications that require durable marking or decorative work, such as card-making, scrapbooking, and labelling. As a specialist tool in the domain of controlled decoration, it is particularly utilised in engineering contexts where precision is paramount, such as in prototyping or when exact replicas are crafted for design presentation purposes.
Type Pen set
Compatible With Cricut Joy
Content 1
Dimensions (L x W x H) 18 x 46 x 142 mm
Height 142mm
Length 18mm
Product Type Pen set
Weight 0.03kg
Width 46mm

Trustpilot