Cricut 2008067 Cricut JOY SMRTIO Glitter Film Silver

MPN
2008067
Brand
Cricut
EAN-13
0093573535079
Order Code
18-7808
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £12.36 £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cricut 2008067 is the JOY SMRTIO Glitter Film Silver, a versatile crafting material designed for use with the Cricut JOY cutting machine. This high-quality film features a glittery silver finish, which is suitable for personalising a wide array of projects, from custom decals and signs to decorative art pieces. Engineered for precision, this film allows for clean and accurate cuts, ensuring your designs are consistently sharp and professional in appearance. Its adhesive backing facilitates easy application onto various surfaces such as paper, plastic, and fabric, making it ideal for use in creative engineering prototypes and design mock-ups. With its durable composition, the film maintains its lustrous finish even in demanding conditions, offering both aesthetic appeal and practical utility in engineering and design contexts.
Type Film
Colour Silver
Content 1
Dimensions (L x W) 482 mm x 139 mm
Length 482mm
Width 139mm

Reviews

Be the first to submit a review

Trustpilot