Cricut 2008060 Joy Smart Iron-On Film Red Durable Easy to Apply 5.5 x 12 in

MPN
2008060
Brand
Cricut
EAN-13
0093573424458
Order Code
18-7803
Country of Origin
South Korea
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £16.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/06/2026

Cricut 2008060, Joy Smart Iron-On Film Red, is designed as a durable and versatile material suited for heat application on fabric surfaces. The product measures 5.5 x 12 inches, providing ample area for crafting detailed designs or embellishments using a Cricut Joy machine. Engineered for ease of application, this smart iron-on material eliminates the need for a cutting mat, allowing for efficient workflow and precise transfers. Its robust construction supports repeated machine washing, making it ideal for creating long-lasting customised clothing, bags, and other fabric-based projects. Typically utilised in textile engineering, design prototyping, and custom apparel creation, this product showcases Cricut's dedication to user-friendly yet technically sound crafting solutions.
Type Film
Colour Red
Compatible With Cricut Joy
Content 1
Dimensions (L x W) 48.2 cm x 13.9 cm
Length 48.2cm
Width 13.9cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot