Cricut 2008052 Cricut Joy Smart Iron-On Film Red Durable Heat-Transfer Design

MPN
2008052
Brand
Cricut
EAN-13
0093573239045
Order Code
18-7801
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut 2008052, the Cricut Joy Smart Iron-On Film Red, is a versatile, durable heat-transfer material engineered for precision crafting and detailed design applications. This product features a robust adhesive backing that bonds securely to various fabrics, providing long-lasting results suitable for both indoor and outdoor use. Engineered for compatibility with the Cricut Joy cutting machine, it simplifies the transfer process with its user-friendly design, which requires no cutting mat and allows for continuous cuts up to 1.2 metres in a single stretch. Suitable for personalisation projects, custom apparel design, and textile engineering applications, this film supports a temperature and pressure-responsive transfer process that achieves professional-quality results.
Type Film
Colour Red
Compatible With Cricut Joy
Content 1
Dimensions (L x W) 60.9 cm x 13.9 cm
Length 60.9cm
Width 13.9cm

Trustpilot