Cricut 2008051 Cricut JOY SMRTIO Film Black Premium quality black film

MPN
2008051
Brand
Cricut
EAN-13
0093573438738
Order Code
18-7800
Country of Origin
South Korea
View Full Product Range (67)

Discontinued


Cricut's 2008051 Cricut JOY SMRTIO Film Black is a premium-grade film designed to meet the precise crafting needs of engineers and designers. This black film, compatible with the Cricut Joy cutting machine, offers superior adhesion and clean removability, catering to both intricate and simple design applications. Engineered for precision, the film's robust material ensures reliable performance in creating custom labels, decals, and prototypes. Its versatility makes it suitable for a variety of engineering projects, such as prototyping product labels and creating durable, temporary surface markings. The film supports efficient cutting mechanisms, maintaining structural integrity while operating under typical machine conditions.
Type Film
Colour Black
Content 1
Dimensions (L x W) 609 mm x 139 mm
Length 609mm
Width 139mm

Trustpilot