Cricut 2008049 Cricut Joy Adhesive Backed Deluxe Paper Black White Set

MPN
2008049
Brand
Cricut
EAN-13
0093573655494
Order Code
18-7799
Country of Origin
China
View Full Product Range (4)

Discontinued


Cricut 2008049, known as the Cricut Joy Adhesive Backed Deluxe Paper Black White Set, is a precision-engineered material designed for use with the Cricut Joy cutting machine. This product features high-quality adhesive backing, ensuring secure placement on a variety of surfaces while maintaining ease of removability, thus protecting the substrate during application changes. With a selection of black and white paper designs, it supports intricate craft projects, providing clean, crisp cuts and an efficient solution for creating detailed decals, labels, and customised stationary. This adhesive-backed paper is particularly suitable for engineers and designers involved in prototyping, model making, and other similar applications requiring precision and versatility in material use.
Type Design set
Compatible With Cricut Joy
Content 1
Dimensions (L x W) 30.4 cm x 11.4 cm
Length 30.4cm
Width 11.4cm

Trustpilot