Cricut 2008047 Joy Paper Adhesive Backed Deluxe Set

MPN
2008047
Brand
Cricut
EAN-13
0093573067617
Order Code
18-7798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.87 £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

Cricut 2008047 is a set of adhesive backed deluxe paper designed for use with the Cricut Joy cutting machine. This product offers a range of durable, high-quality papers with pre-applied adhesive, facilitating precise cutting and easy application in crafting projects. The adhesive backing eliminates the need for additional gluing, ensuring a clean and efficient process suitable for intricate designs. These paper sheets are particularly useful in engineering applications where prototype model making, decorative layering, or creating detailed paper components is required, allowing for straightforward and reliable bonding in various design aesthetics. The Cricut 2008047 enhances crafting versatility by streamlining the application process, maintaining consistency across projects.
Type Design set
Compatible With Cricut Joy
Content 1
Dimensions (L x W) 30.4 cm x 11.4 cm
Length 30.4cm
Weight 158.76g
Width 11.4cm

Reviews

Be the first to submit a review

Trustpilot