Cricut 2008040 Joy Smart Vinyl Removable Film Blue 12x48 inches

MPN
2008040
Brand
Cricut
EAN-13
0093573588990
Order Code
18-7797
Country of Origin
China

Discontinued


Cricut 2008040 Joy Smart Vinyl Removable Film Blue is a versatile product designed for preciseness and clean removal. Measuring 12 by 48 inches, this vinyl film is engineered for effortless cutting and weeding, compatible with the Cricut Joy cutting machine. Its removable adhesive makes it ideal for temporary applications where easy removability is essential, such as crafting personalised wall decals, custom signs, or labels that require eventual replacement. This product is particularly suitable for engineering applications involving prototyping or temporary labelling in a range of environments, allowing for straightforward application and removal without leaving adhesive residue. The blue colour provides distinct visibility, aiding in accurate placement and alignment during use.
Type Film
Material Vinyl
Colour Silver
Content 1
Dimensions (L x W) 1220 mm x 140 mm
Length 1220mm
Width 140mm

Trustpilot