Cricut 2007812 Carry Bag Grey Turquoise

MPN
2007812
Brand
Cricut
EAN-13
0093573874710
Order Code
18-7791
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cricut 2007812 is a carry bag designed in a stylish grey and turquoise colour scheme, combining practical function with aesthetic appeal. Engineered for optimal portability, this bag is crafted to securely accommodate and transport Cricut machines, ensuring protection against minor impacts during transit. Constructed from durable materials, the carry bag includes reinforced handles and a robust zip closure for enhanced reliability and ease of use. It is ideally suited for professionals or hobbyists who require a dependable solution for safely moving cutting equipment between home, studios, or workshops. The Cricut carry bag exemplifies practical design and is a vital accessory for maintaining the condition and transportation of delicate tools.
Type Bag
Colour Grey, Turquoise
Compatible With Cricut Joy
Content 1
Dimensions (L x W x H) 160 x 295 x 160 mm
Height 160mm
Length 160mm
Weight 0.42kg
Width 295mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot