Cricut 2007792 LightGrip Cutting pad Blue Durable and versatile design

MPN
2007792
Brand
Cricut
EAN-13
0093573654541
Order Code
18-7788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

Cricut 2007792 is identified by the Global Trade Item Number 00093573654541 as a LightGrip cutting pad, exhibiting both durability and versatility in its design. This cutting pad is specifically engineered for use with light to medium-weight materials such as common paper, vellum, and vinyl, facilitating precise and gentle cutting tasks. The LightGrip surface is calibrated to ensure materials adhere securely yet are easily removed without damaging the material or the pad, maintaining an optimal balance for repeat usage. Suitable for engineering applications involving prototyping and crafting, this blue cutting mat is an essential tool for fabricators and designers who require precision and quality in producing technical models and artistic projects.
Type Cutting pad
Colour Blue
Content 1
Dimensions (L x W) 30.5 cm x 30.5 cm
Length 30.5cm
Width 30.5cm

Reviews

Be the first to submit a review

Trustpilot