Cricut 2007789 FabricGrip Cutting pad Pink

MPN
2007789
Brand
Cricut
EAN-13
0093573219665
Order Code
18-7787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.03
10+ £8.68
50+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Cricut 2007789 is a FabricGrip cutting pad designed in pink, engineered to work specifically with the Cricut cutting machines. This cutting mat is essential for holding fabrics in place during machine-operated cutting, offering a strong adhesive surface that ensures precision and stability. Utilising a unique adhesive technology, the mat is crafted to withstand multiple cutting actions without compromising accuracy, making it ideal for applications involving intricate fabric design and cutting projects in textiles engineering and prototyping. The FabricGrip surface is optimised to handle a range of fabric thicknesses, contributing to its robustness in detailed fabric patterning tasks often required in custom tailoring and fabric crafting.
Type Cutting pad
Colour Pink
Content 1
Dimensions (L x W) 30.5 cm x 30.5 cm
Length 30.5cm
Width 30.5cm

Reviews

Be the first to submit a review

Trustpilot