Cricut 2007731 Holographic Vinyl Film Distinctive holographic material

MPN
2007731
Brand
Cricut
EAN-13
0093573384226
Order Code
18-7785
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2007731 is a holographic vinyl film known for its distinctive material properties. This product features eye-catching holographic effects that shift colours and patterns when viewed from different angles, offering a visually dynamic appearance. The vinyl is specifically engineered for use in a variety of applications, including decorative surfaces, personalised crafts, and signage. Its durable and adhesive-backed material allows for precise cutting and easy application to smooth surfaces, ensuring a secure and long-lasting adherence. The film is highly valued in industries requiring aesthetic enhancement with reliable performance across environmental conditions.
Type Film
Material Vinyl
Content 1
Dimensions (L x W) 610 mm x 305 mm
Length 610mm
Width 305mm

Trustpilot