Cricut 2007720 Vinyl Permanent Film Multicolour Durable and Versatile

MPN
2007720
Brand
Cricut
EAN-13
0093573695742
Order Code
18-7784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £13.44 £11.42
10+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Cricut 2007720 is a multi-colour Premium Vinyl Permanent Film designed for durable and versatile applications. This product offers engineers a reliable solution for adhesive decor and labelling projects, such as customising surfaces with multi-coloured designs that require long-lasting adhesion. Manufactured with high-quality materials, the vinyl film is engineered to withstand exposure to water, UV rays, and various environmental conditions, ensuring that it maintains its integrity and colour over time. Typical engineering applications include the creation of custom graphical elements for machinery, signage for indoor and outdoor environments, and personalised labelling for professional equipment. This film's adaptability also extends to compatibility with a range of cutting devices, enabling precise and intricate design outcomes.
Type Film
Material Vinyl
Colour Multicolour
Content 1
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Reviews

Be the first to submit a review

Trustpilot