Cricut 2007527 Infusible Ink Transferfolie Splash Pad multicolour sheets

Order Code:

18-7780

Brand: Cricut MPN: 2007527 EAN-13: 0093573859106
Qty Unit Price (Ex VAT)
1+ £27.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cricut 2007527 Infusible Ink Transferfolie Splash Pad multicolour sheets are advanced patterned transfer films designed for use in high-fidelity printing applications. These sheets utilise innovative Infusible Ink technology that allows for seamless integration of intricate designs onto compatible materials without any visible edges or adhesive residue. The colourfast and durable inks within the sheets are engineered to withstand repeated wash cycles and are suitable for use in textiles, ceramics, and other surfaces where long-lasting colour saturation is essential. Engineers in the field of printed electronics or custom textile manufacturing may find these sheets particularly valuable for creating detailed and permanent design work on a wide array of substrates.
Type Infusible ink sheets
Colour Multicolour
Content 1
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot