Cricut 2007357 Joy Smart Vinyl Permanent Film Black

MPN
2007357
Brand
Cricut
EAN-13
0093573338212
Order Code
18-7772
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2007357, Joy Smart Vinyl Permanent Film Black, is a durable and versatile material designed for use with the Cricut Joy cutting machine. This vinyl is characterised by its permanent adhesive quality, making it well-suited for both indoor and outdoor projects where long-lasting adherence is required. It supports applications such as creating decorative wall art, personalising water bottles, and labelling outdoor equipment, due to its resistance to fading and ability to withstand various environmental conditions. This product is engineered for precise cuts and easy weeding, enhancing the efficiency of crafting and design tasks. Suitable for a range of substrates, this film offers compatibility with numerous materials, ensuring a seamless integration into various engineering projects.
Type Film
Material Vinyl
Colour Black
Content 1
Cutting Length 304.8cm
Cutting Width 13.9cm

Trustpilot