Cricut 2007145 Joy Smart Vinyl Permanent Film Glitter effect Gold

MPN
2007145
Brand
Cricut
EAN-13
0093573591853
Order Code
18-7767
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2007145 Joy™ Smart Vinyl Permanent Film Glitter effect Gold is a versatile and durable material designed for crafting and engineering applications where permanent adhesion and aesthetic quality are paramount. This high-quality vinyl features a glitter gold finish and is optimised for use with the Cricut Joy cutting machine, offering ease of use without the need for a cutting mat. The adhesive backing ensures strong, long-lasting attachment to various surfaces such as glass, plastic, and metal, making it suitable for signage, personalised gifts, and customised design projects. Its permanent nature ensures resilience to outdoor conditions, making it an ideal choice for both indoor and outdoor applications requiring a striking appearance.
Type Film
Material Vinyl
Content 1
Cutting Length 121.9cm
Cutting Width 13.9

Trustpilot