Cricut 2007144 Joy Smart Vinyl Permanent Film Silver Glitter Effect

MPN
2007144
Brand
Cricut
EAN-13
0093573721755
Order Code
18-7766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (67)
Qty Was Unit Price (Ex VAT)
1+ £10.00 £8.50
10+ £8.16
50+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Cricut 2007144 Joy Smart Vinyl Permanent Film Silver Glitter Effect is designed to offer enduring performance with a distinctive glitter finish. Engineered for compatibility with the Cricut Joy cutting machine, this permanent vinyl film is characterised by its robust adhesive, suitable for adhering to a variety of surfaces including glass, plastic, and metal. Its stability under varied environmental conditions makes it a suitable choice for both indoor and outdoor applications, such as custom decals, labelling systems, and decorative signage. The silver glitter effect of the film enhances visual appeal while maintaining the high durability standards required in precision crafting and engineering projects.
Type Film
Material Vinyl
Colour Glitter effect, Silver
Content 1
Cutting Length 121.9cm
Cutting Width 13.9

Reviews

Be the first to submit a review

Trustpilot