Cricut 2004556 Cricut Iron On Sampler Classics Film

MPN
2004556
Brand
Cricut
EAN-13
0093573685422
Order Code
18-7753
Country of Origin
China
View Full Product Range (67)

Discontinued


Cricut 2004556 is the Cricut Iron On Sampler Classics Film, a versatile material designed for efficient use in a variety of applications. Engineered for compatibility with most Cricut cutting machines, this iron-on film features a durable, heat-transfer vinyl construction that facilitates precise cuts and reliable adherence to a range of textiles. Typical engineering applications involve customising fabric items, such as T-shirts, bags, and home decor, where durability and ease of application are essential. This product requires a standard iron or heat press for activation, ensuring a secure bond that withstands multiple washes while maintaining vibrant colour and detail integrity.
Type Film
Material Vinyl
Content 1
Dimensions (L x W) 305 mm x 305 mm
Length 305mm
Width 305mm

Trustpilot