Cricut 2003847 Explore Maker Cutting pad 3-Pack Purple Blue Yellow 30.5x61 cm

MPN
2003847
Brand
Cricut
EAN-13
0093573639678
Order Code
18-7746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £24.62
10+ £23.90
50+ £23.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Cricut 2003847 is a comprehensive set of cutting pads designed to be used with Cricut Explore and Maker machines, specifically featuring LightGrip, StandardGrip, and StrongGrip surfaces. The cutting pads measure 30.5 x 61 cm and come in a 3-pack, with each grip type serving different material weights and cutting applications. This range facilitates varied crafting and engineering tasks, including precise cutting of paper, vinyl, cardstock, and thicker materials that demand robust adherence. The distinct grip levels ensure that engineers and designers can achieve accuracy in their projects by selecting the appropriate mat for the task. This product provides essential support in prototype development, model-making, and bespoke design work.
Type Cutting pad
Size 305 x 610mm
Colour Purple, Blue, Yellow
Content 1

Reviews

Be the first to submit a review

Trustpilot