Cricut 2003546 Cutting pad 30x30 cm Green Clear Durable Design

MPN
2003546
Brand
Cricut
EAN-13
0093573859823
Order Code
18-7743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cricut 2003546 is a cutting pad designed with precision and durability, featuring dimensions of 30x30 cm. This green and clear cutting pad is engineered to withstand repeated use while providing a consistent and reliable cutting surface, essential for tasks that require exact cuts and detailed work. Commonly utilised in applications involving precision crafting, engineering prototyping, and materials processing, the cutting pad enhances the accuracy of cuts on materials such as paper, cardstock, and thin plastics. The design ensures stability and ease of use in conjunction with cutting machines, making it a valuable component in both professional and hobbyist settings.
Type Cutting pad
Size 300 x 300mm
Content 1
Height 2.3mm
Length 356mm
Sheet Width (max.) 30.5cm
Weight 0.28kg
Width 330mm

Reviews

Be the first to submit a review

Trustpilot