Cricut 2002518 Window film Cutting width 30.5 cm Black

Order Code:

18-7740

Brand: Cricut MPN: 2002518 EAN-13: 0093573148590

Discontinued


Cricut 2002518 is a window film designed with a cutting width of 30.5 cm, available in black. Utilising durable polyester materials, this film offers precision crafting capabilities, suitable for personal and professional use in projects requiring controlled light diffusion and privacy enhancement. It is particularly beneficial in applications such as window decals, interior glass partition customisations, or creative artistic displays where fine edge details are critical. The black hue contributes to effective privacy solutions in both residential and commercial spaces, while maintaining the material's lightweight and flexible attributes.
Type Window film
Colour Black
Content 1
Cutting Length 122cm
Cutting Width 30.5cm

Alternatives (1)


Trustpilot