Crestron AM-3000-WF-I 100/1000 Mbps, Dual-band 802.11/b/g/n/ac/ax (2.4

MPN
AM-3000-WF-I
Brand
Crestron
EAN-13
8592978466206
Order Code
73-1401
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £747.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The AirMedia® Receiver 3 (AM-3-WF-I) enables secure wireless collaboration in the modern digital workspace. Easy to deploy and manage, install the Receiver in conference rooms, huddle rooms, lounges, lobbies, or almost any space to establish a productive meeting environment.

Connect and Present
The Receiver can be placed beneath, mounted beside, or mounted invisibly behind a display to implement a smart room with wireless collaboration. It features AirMedia wireless presentation capability, and an HDMI® output to the display (up to 4K). Connect your laptop, smart phone, tablet, AirMedia Connect adapter, or other source type to instantly present the source image on the display.

AirMedia Wireless Presentation
With AirMedia technology, users can wirelessly present content from laptops, smartphones, and tablet devices via built in Wi‑Fi® network capabilities or via an external Wi‑Fi® wireless network. Present content from desktop or laptop computers using downloadable client software, the AirMedia extension for the Google Chrome™ web browser, or Miracast® screen mirroring technology (Windows® 1 computers only). Present content from Android™ and iOS® mobile devices with the AirMedia app.

Multi-Source Presentation
Present up to four sources simultaneously with the AirMedia Canvas feature. To maximize screen coverage, AirMedia Canvas automatically configures the best possible layout based on the number of active presenters, the type of sources, and their aspect ratios. Use the AirMedia app or a connected touch screen (sold separately) to manage sources and their position on the display.

Enhanced Onscreen Experience
When no source is connected, the AM-3-WF-I displays a customizable welcome screen on the room display with simple instructions for connecting and presenting. Integration with Microsoft Exchange Server® (for Outlook® and Microsoft 365® software users), Google Calendar™, or Crestron Fusion® room scheduling software allows the space’s availability and meeting details to appear onscreen. As the meeting progresses, notifications appear periodically to indicate both the time left in the meeting and the next scheduled event. Pop-up messages sent from Crestron Fusion may also appear in the event of an emergency or to deliver an important announcement.

Add-on Control Options
Enable manual control of the AM-3-WF-I by adding a 7 in. or 1 in. Crestron® TS- or TSW- 7 series touch screen. The touch screen provides an additional view of the room schedule and meeting details as well as controls for input source selection, display power on/off, and display volume and mute. Add a Power over Ethernet occupancy sensor (CEN‑ODT‑C‑POE) to control display or digital signage on/off based on room occupancy or vacancy.

XiO Cloud® Provisioning and Management Service
The AM-3-WF-I is compatible with the XiO Cloud service, which enables installers and IT managers to easily deploy and manage thousands of devices. The XiO Cloud service allows for system alerts and network management and provisioning.

Native Appspace Functionality
Integrate the Appspace digital signage application with the AM-3-WF-I. The AM-3-WF-I can display content from an Appspace digital signage channel when no presentation is being made, or the room is not occupied.

Crestron Fusion Room Monitoring
Presentation spaces can be managed and centrally monitored through the Crestron Fusion enterprise management service. By adding an optional occupancy sensor (CEN‑ODT‑C‑POE), the AM-3-WF-I can report and log when people are in the space, turn the display on and off accordingly, and make unused spaces available for new bookings. Crestron Fusion software supports room scheduling, and can integrate with a variety of third-party calendaring applications. Instant alerts notify the help desk to rapidly resolve any problems and maximize uptime and workflow.

Enterprise-Grade Security
The AirMedia Presentation System is an enterprise-grade solution that can be deployed across hundreds of spaces and set up easily using just a web browser, Crestron Fusion, or XiO Cloud software. Employing standard network security protocols such as 82.1x network access control, Active Directory® authentication, and AES content encryption, the AM-3-WF-I protects privacy and ensures compliance with your organization’s IT policies.

Hybrid Wireless Connectivity with the AirMedia Adaptor
As an alternative to software based AirMedia wireless presentation, the AM-3-WF-I is compatible with the AirMedia Series 3 Connect Adaptor (AM‑TX3‑1-I). Simply plug the adaptor into a personal device's USB‑C® port to connect to the AM-3-WF-I. The adaptor communicates wirelessly with the system using built‑in Wi‑Fi network capabilities to display content up to a 4K3 resolution. During presentations, content is scaled to the selected HDMI output resolution.
  • Complete room solution enables secure wireless AirMedia® presentation from laptops, smartphones, tablet devices, and AirMedia Connect Adapters
  • Enables smart automation via intelligent display control, personal device control, occupancy detection, and integration into a broader connected ecosystem
  • Enterprise-grade security and content encryption protects privacy and ensures compliance with IT policies
  • XiO Cloud® service support for remote provisioning and management
  • Integrates with Appspace® digital signage software platform for content display
  • Supports content sharing of four simultaneous sources for multi-user collaboration with AirMedia Canvas

Reviews

Be the first to submit a review

Trustpilot