Cramolin 1151611 SCHUTZ Lubricant 400ml Protects and Lubricates

Image Representative of Range

Cramolin 1151611 SCHUTZ Lubricant 400ml Protects and Lubricates

Extended range
Order Code:

11-6575

Brand: Cramolin MPN: 1151611 EAN-13: 4024213115166
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
88 available to back orderBack-order availability date - 01/07/2025

Cramolin SCHUTZ 1151611 Lubricant 400 ml is a versatile spray used for electrical contact cleaning and maintenance. This aerosol lubricant effectively prevents corrosion and ensures smooth operation of sensitive equipment. It is ideal for use in maintaining and cleaning electrical contacts in various devices.
Type Lubricant
Hazard warning Danger

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot