Cradlepoint MBA1-19005GB-GA Dual Connectivity; 5G & Cat 20 LTE, 5G embedded,

Cradlepoint MBA1-19005GB-GA Dual Connectivity; 5G & Cat 20 LTE, 5G embedded,

MPN
MBA1-19005GB-GA
Brand
Cradlepoint
EAN-13
810007807317
Order Code
71-7897
Country of Origin
France

Discontinued by Manufacturer


R19 Series 5G Ruggedized Router

Cradlepoint’s NetCloud Mobile Performance Service with the R19 Series Router is a ruggedized 5G networking platform, designed to provide persistent connectivity for in-vehicle deployments. Cradlepoint NetCloud provides connectivity, network, security, location, and IoT services to connect everything in the vehicle, while providing access to IT for remote management, troubleshooting, and analytics.

Ideal for High-Performance In-Vehicle Connectivity

For organizations that depend on field forces and mobile networks, the Cradlepoint R19 Series Router with the NetCloud Mobile Performance Service plan provides a ruggedized GNSS/GPS-enabled in-vehicle network solution. When coupled with the Advanced Mobile Performance Service plan, it provides threat management, web filtering, application visibility, analytics, and advanced GNSS/GPS functionality including location tracking and cellular coverage maps. The R19 accommodates environmentally harsh environments while delivering enterprise-class standards of reliability, scalability, comprehensive management, and security.

5G Embedded High-Performance Solution

The R19 mobile router includes an embedded 5G modem that can automatically connect to Cat 2 LTE if the vehicle moves outside of 5G coverage. In addition, the R19 Series Router is designed to accept the RX3 managed accessories which provide either four additional GbE PoE ports or four additional GbE ports and a second modular modem. It also has the ability to act as a controller for a separate Cradlepoint 5G Wideband Adapter. These two capabilities, along with the continually improved NetCloud platform, ensure the ability for future expansion and the best investment protection available.
  • Deploy the ultimate 5G NR / Cat 2 LTE mobile networking solution
  • Add a second cellular modem for simultaneous dual-carrier connectivity
  • Take advantage of Wi-Fi 6 for the best possible connections
  • Integrate into AVL systems with discrete GNSS and dead reckoning
  • Extend your deployment with powerful edge compute capabilities and container support
  • Enable unified edge security with application aware multizone firewalls, IDS/IPS, Internet security, and available FIPS 14-3 Level 1 Implementation Under Test
  • Define policies through centralized cloud-based management for easy deployment at scale

Trustpilot