Crack-Free Ceilings Smooth Matt 2.5 litre

Polycell Brand: Polycell

Polycell Crack-Free Ceilings is a great way to restore cracked ceilings to a smooth, new-looking finish. Its flexible paint formulation uses Polyfilla technology to not only permanently cover cracks and stains, but prevent them from reappearing.

For indoor use on plaster, plasterboard and masonry.

Drying time: Surface dry in 2-3 hours (depending on conditions).

Size: 2.5 litres.
Finish: Matt.

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Polycell 5084975 Crack-Free Ceilings Smooth Matt 2.5 litre
Polycell 5084975 Crack-Free Ceilings Smooth Matt 2.5 litre
Standard range
Order code: 96-8082
MPN: 5084975

Despatched within 2 working days - 2 in stock
1+ £24.24
Price per unit Ex VAT
2500ml Filler White
Polycell 5084976 Crack-Free Ceilings Smooth Matt 5 litre
Polycell 5084976 Crack-Free Ceilings Smooth Matt 5 litre
Standard range
Order code: 96-8083
MPN: 5084976

Despatched within 2 working days - 100 in stock
1+ £44.64
Price per unit Ex VAT
5000ml Filler White

Trustpilot