CR13V2 Variable Speed Sabre Saw 1010W 240V

HiKOKI Brand: HiKOKI

The HiKOKI CR13V2 Variable Speed Sabre Saw has a newly designed front cover and handle for a better hold and adjustable front shoe, large trigger switch. It boasts a high cutting speed with a heavy-duty motor, quick blade change by lever and reversible blade mount for cutting up or down.

Specification:

Input Power: 1010W
Strokes at No load: 0-280/min.
Stroke Length: 29mm
Capacity: Pipe 130mm, Mild Steel Pipe 19mm, Wood 300mm
Weight: 3.2kg

1 x HiKOKI CR13V2 Variable Speed Sabre Saw 240V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI CR13V2 Variable Speed Sabre Saw 1010W 240V
HiKOKI CR13V2 Variable Speed Sabre Saw 1010W 240V
Standard range
Order code: 96-1730
MPN: CR13V2

Despatched within 2 working days - 20 in stock
1+ £113.98
Price per unit Ex VAT
Sabre
HiKOKI CR13V2 Variable Speed Sabre Saw 1010W 110V
HiKOKI CR13V2 Variable Speed Sabre Saw 1010W 110V
Standard range
Order code: 96-1731
MPN: CR13V2L

Despatched within 2 working days - 5 in stock
1+ £113.98
Price per unit Ex VAT
Sabre

Trustpilot