CPH Trackers 81001 Gemstone Bike GPS Tracker

MPN
81001
Brand
CPH Trackers
EAN-13
0655390028587
Order Code
18-7694
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £197.07 £167.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 29/10/2026

CPH Trackers 81001 is a sophisticated GPS tracking device designed specifically for bicycles, offered in a sleek black design, and supplied as a single unit. The device boasts advanced location tracking capabilities, enabling real-time monitoring and precise positioning through an embedded GPS module. It's engineered for seamless integration into bike frames, allowing cyclists to discreetly track their bicycles for security and recovery purposes. The tracker is highly suitable for applications in personal security, asset management, and logistic solutions, providing valuable data for engineers seeking reliable tracking systems in urban or remote environments.
Type GPS tracker
Colour Black
Depth 47mm
Dimensions (W x H x D) 57 x 77 x 47 mm
GPS Features Splashproof casing
Height 77mm
Product Type GPS tracker
Weight 101g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot